Linx Whip WiFi Antenna with UFL Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£14.37

(exc. VAT)

£17.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.37
10 - 24£13.92
25 +£13.58

*price indicative

RS Stock No.:
202-5765
Mfr. Part No.:
ANT-2.4-PW-QW-UFL
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Product Type

WiFi Antenna

Antenna Physical Form

Whip

Antenna Mount Type

Through Hole/Bolted

Minimum Frequency

2350MHz

Connector Type

UFL

Bandwidth

250MHz

Gain

1.6dBi

Cable Length

216mm

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

2.4GHz

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

PW

Number of Bands

1

COO (Country of Origin):
KR
The Linx PW series wave whip give outstanding performance in a rugged and cost-effective package. The antenna is attached by placing its base through a 6.35mm hole in the product and securing it with a nut or by threading it into a PEM-style insert. The antenna is fed through the base with 216 mm of coaxial cable.

It has very low cost

It has wide bandwidth

Related links