Mobilemark MGAS700GWB-10 Stubby WiFi Antenna with SMA Connector
- RS Stock No.:
- 195-2465
- Mfr. Part No.:
- MGAS700GWB-10
- Brand:
- Mobilemark
Bulk discount available
Subtotal (1 unit)*
£95.21
(exc. VAT)
£114.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £95.21 |
| 5 - 9 | £86.56 |
| 10 - 19 | £79.35 |
| 20 + | £73.24 |
*price indicative
- RS Stock No.:
- 195-2465
- Mfr. Part No.:
- MGAS700GWB-10
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Frequency Range | 700 → 5800 MHz | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA | |
| Mounting Type | Magnetic | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Frequency Range 700 → 5800 MHz | ||
Antenna Physical Form Stubby | ||
Connector Type SMA | ||
Mounting Type Magnetic | ||
Gain 2dBi | ||
Connector Gender Male | ||
- COO (Country of Origin):
- US
The MGAS700GWB is an integrated magnet mount antenna designed to operate from 700MHz through 5800MHz. The magnet is 3 1/8 in diameter and has a high pull strength magnet with an ABS cover and mylar pad to prevent surface scratches. The antenna element is powder coated brass. The antenna is supplied with 12 RG58A/U coax and choice of connectors.
Related links
- Mobilemark MRM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark MGRM-UMB-1C-BLK-120 Stubby WiFi Antenna with SMA Connector 3G (UTMS) WiFi
- Mobilemark RMM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA Connector 3G (UTMS) WiFi
- Mobilemark MRM-UMB-3J-BLK-12 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark RM-WHF-DN-BLK Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark RMM-UMB-DN-BLK Stubby WiFi Antenna with N Type Connector 3G (UTMS) WiFi
- Mobilemark RMM-UMB-3A-BLK-12 Stubby WiFi Antenna with TNC Connector 3G (UTMS) WiFi
