RS PRO Whip WiFi Antenna
- RS Stock No.:
- 176-6861
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6861
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Internal/External | External | |
| Frequency Range | 2.400 → 2.500 GHz | |
| Antenna Physical Form | Whip | |
| Mounting Type | Direct | |
| Gain | 9dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Cable Length | 495mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Internal/External External | ||
Frequency Range 2.400 → 2.500 GHz | ||
Antenna Physical Form Whip | ||
Mounting Type Direct | ||
Gain 9dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 495mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
