RS PRO WiFi Antenna with IPEX Connector, WiFi
- RS Stock No.:
- 176-6842
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6842
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| RF Protocols | WiFi | |
| Frequency Range | 4.9 → 5.9 GHz | |
| Connector Type | IPEX | |
| Mounting Type | Adhesive Mount | |
| Gain | 1.7dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
RF Protocols WiFi | ||
Frequency Range 4.9 → 5.9 GHz | ||
Connector Type IPEX | ||
Mounting Type Adhesive Mount | ||
Gain 1.7dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 90mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO IPEX connector type omidirectional Adhesive mounting type WiFi Antenna has Operating Temperature Range of -40 to + 85˚C and impedance is 50 ohm.
Frequency Range 4.9 → 5.9 GHz
Gain 1.7dBi
Antenna Directivity Omnidirectional
Cable Length 90mm
Gain 1.7dBi
Antenna Directivity Omnidirectional
Cable Length 90mm
