Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6825
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2.400 → 2.500 GHz | |
| Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Cable Length | 50mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Antenna Physical Form Whip | ||
Frequency Range 2.400 → 2.500 GHz | ||
Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 2dBi | ||
Cable Length 50mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS PRO SMA male connector type omidirectional Whip physical form WiFi Antenna has Operating Temperature Range of -40 to + 85˚C and impedance is 50 ohm.
Frequency Range 2.400 → 2.500 GHz
Mounting Type Through Hole/Bolted
Gain 2dBi
Cable Length 50mm
Mounting Type Through Hole/Bolted
Gain 2dBi
Cable Length 50mm
