Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6820
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Direct | |
| Connector Type | SMA | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Cable Length | 205mm | |
| Weight | 27g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Mounting Type Direct | ||
Connector Type SMA | ||
Gain 3dBi | ||
Connector Gender Male | ||
Cable Length 205mm | ||
Weight 27g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
