Siretta DELTA10A/x/SMAM/RP/S/17 Stubby WiFi Antenna with SMA RP Connector, ISM Band
- RS Stock No.:
- 140-8029
- Mfr. Part No.:
- DELTA10A/x/SMAM/RP/S/17
- Brand:
- Siretta
Discontinued
- RS Stock No.:
- 140-8029
- Mfr. Part No.:
- DELTA10A/x/SMAM/RP/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Stubby | |
| Mounting Type | Direct | |
| Connector Type | SMA RP | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Dimensions | 14 (Dia.) x 38mm | |
| Height | 38mm | |
| Maximum Operating Temperature | +85°C | |
| Series | DELTA 10A | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Internal/External External | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Stubby | ||
Mounting Type Direct | ||
Connector Type SMA RP | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Dimensions 14 (Dia.) x 38mm | ||
Height 38mm | ||
Maximum Operating Temperature +85°C | ||
Series DELTA 10A | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
DELTA 10A Stubby WiFi Antennas, Siretta
Siretta Delta 10A WiFi/WLAN, omnidirectional stubby antennas have a frequency of 2.4 GHz. At just 40 mm long, Delta 10A antennas are ideal for WiFi/WLAN applications and wont appear too prominent in your design.
Delta 10A antennas are most commonly used for WiFi, Bluetooth, and Zigbee applications. These antennas help to improve the signal strength and improve the performance of your short-range modem.
Features and Benefits
WiFi / WLAN 2.4GHz
Bluetooth / ZigBee
Direct Connect
SMA male connector
3 dBi gain
40 mm long
The Delta 10A is supplied as standard with an SMA male connector.
Delta 10A antennas are most commonly used for WiFi, Bluetooth, and Zigbee applications. These antennas help to improve the signal strength and improve the performance of your short-range modem.
Features and Benefits
WiFi / WLAN 2.4GHz
Bluetooth / ZigBee
Direct Connect
SMA male connector
3 dBi gain
40 mm long
The Delta 10A is supplied as standard with an SMA male connector.
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
