Taoglas PCS.27.A Chip WiFi Antenna with SMT Connector, WiFi

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£21.50

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 198£0.43
200 - 998£0.385
1000 - 1998£0.31
2000 +£0.30

*price indicative

Packaging Options:
RS Stock No.:
690-971P
Mfr. Part No.:
PCS.27.A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4/5.8/7.125 GHz

Antenna Physical Form

Chip

Connector Type

SMT

Antenna Mounting Type

SMD

Mounting Type

Surface Mount

Gain

3.94dB

Antenna Directivity

Omnidirectional

Cable Length

12mm

Connector Gender

Male

The Taoglas Wi-Fi antenna is designed for various Bluetooth and Wi-Fi applications, covering the 2.4, 5.8, and 7.125GHz bands. It is suitable for Wi-Fi 6/7 applications, allowing you to future-proof your device design. The high-performance FR4 antenna, supplied on tape and reel, is intended for SMD mounting on a PCB. It is engineered to operate both with and without copper clearance on all PCB layers, making it ideal for use on boards where space is limited.

WiFi 6 coverage
RoHS compliant
REACH compliant