Taoglas WLA.04 PCB WiFi Antenna with SMA Connector
- RS Stock No.:
- 690-712P
- Mfr. Part No.:
- WLA.04
- Brand:
- Taoglas
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£17.30
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,980 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £0.173 |
| 250 - 990 | £0.155 |
| 1000 - 4990 | £0.126 |
| 5000 + | £0.123 |
*price indicative
- RS Stock No.:
- 690-712P
- Mfr. Part No.:
- WLA.04
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Frequency Range | 2500 MHz | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | PCB | |
| Connector Type | SMA | |
| Gain | 0.5dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Frequency Range 2500 MHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type PCB | ||
Connector Type SMA | ||
Gain 0.5dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
The Taoglas Ceramic Chip Antenna is designed for use in 2.4GHz systems such as Bluetooth, Wi-Fi, BLE, WLAN, THREAD and ZigBee. It is perfect for devices with small ground planes due to its miniature size. It is delivered on Tape and Reel for ease of integration through pick and place machines.
Low profile and compact
CE Certified
Reach and RoHS Compliant
CE Certified
Reach and RoHS Compliant
