Taoglas TD.59.6H31 Whip Antenna with N Type Connector
- RS Stock No.:
- 690-676
- Mfr. Part No.:
- TD.59.6H31
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.33 |
| 10 - 24 | £11.75 |
| 25 - 99 | £10.52 |
| 100 - 499 | £8.51 |
| 500 + | £8.33 |
*price indicative
- RS Stock No.:
- 690-676
- Mfr. Part No.:
- TD.59.6H31
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Frequency Range | 5850 → 5925 MHz | |
| Antenna Physical Form | Whip | |
| Connector Type | N Type | |
| Mounting Type | Terminal Mount | |
| Gain | 6dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Frequency Range 5850 → 5925 MHz | ||
Antenna Physical Form Whip | ||
Connector Type N Type | ||
Mounting Type Terminal Mount | ||
Gain 6dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Taoglas DSRC 5.9GHz Dipole Terminal Mount Antenna features an N-Type Male connector for secure terminal mounting. Designed for 5.9 GHz communication, it ensures reliable performance in DSRC applications, particularly in automotive and transportation systems.
Omnidirectional Dipole Antenna
IP67 Rated Enclosure
RoHS and Reach Compliant
IP67 Rated Enclosure
RoHS and Reach Compliant
Related links
- Mobilemark OD3-2400MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi
- Mobilemark ECO6-5900-WHT Whip WiFi Antenna with N Type Connector
- Taoglas TU.66.3H31 Round WiFi Antenna with N Type Connector 5G
- Siemens 6GK5792-6MN00-0AA6 Whip WiFi Antenna with N Type Connector, WiFi
- TE Connectivity RD2458-5-OTDR-NM Whip WiFi Antenna with N Type Connector, WiFi
- MOXA ANT-WDB-ONF-0709 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
