Siretta DELTA10A/x/SMAM/RP/S/17 Rod Antenna with SMA Connector, WiFi

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
278-047
Mfr. Part No.:
DELTA10A/x/SMAM/RP/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

RF Protocols

WiFi

Frequency Range

2400 → 2500 MHZ

Antenna Physical Form

Rod

Mounting Type

Direct

Connector Type

SMA

Antenna Mounting Type

Direct

Gain

1dBi

Cable Length

40mm

Connector Gender

Male

COO (Country of Origin):
CN
The Siretta Delta 10A series is a dedicated family of wave, Omni-directional stub antennas tuned to a center frequency of 2.4GHz with a peak gain of 1dBi. The Delta 10A is a popular choice for portable equipment and radio modules due to its compact size. The antenna connector is recessed to form a skirt down onto the equipment.

Rubber overmoulded flexible whip antenna
SMA Male and SMA Male RP
Tuned to 2.4GHz