Belkin USB 2.0 Wireless Adapter
- RS Stock No.:
- 753-3471
- Mfr. Part No.:
- F7D2102az
- Brand:
- Belkin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-3471
- Mfr. Part No.:
- F7D2102az
- Brand:
- Belkin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belkin | |
| Interface | USB 2.0 | |
| WiFi Standard | 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | 300Mbit/s | |
| Select all | ||
|---|---|---|
Brand Belkin | ||
Interface USB 2.0 | ||
WiFi Standard 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate 300Mbit/s | ||
Supplied with
SURF N300 USB Wireless N Micro Adapter
Setup CD with User Manual
Quick Installation Guide
Setup CD with User Manual
Quick Installation Guide
