- RS Stock No.:
- 266-1783
- Mfr. Part No.:
- E15/B
- Brand:
- D-Link
Available to back order for despatch 29/07/2024
Added
Price Each
£95.00
(exc. VAT)
£114.00
(inc. VAT)
Units | Per unit |
1 + | £95.00 |
- RS Stock No.:
- 266-1783
- Mfr. Part No.:
- E15/B
- Brand:
- D-Link
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The D-Link AX1500 mesh range extender delivers blazing fast wireless connectivity with increased range and reliability. It is concurrent dual band wireless with combined connection speeds of up to 1.5 Gbps and it can be extend your existing Wi-Fi by up to 230 square meter.
Powered by AI1
Easy setup via the free EAGLE PRO AI App
Space saving wall plug design
LED wireless signal strength indicator
Wi-Fi protected setup
Easy setup via the free EAGLE PRO AI App
Space saving wall plug design
LED wireless signal strength indicator
Wi-Fi protected setup
Specifications
Attribute | Value |
---|---|
Interface | Ethernet |
Wireless Connectivity | WiFi |
WiFi Rating | AX1500 |
Wireless Data Rate | 300 Mbit/s, 1201Mbit/s |
- RS Stock No.:
- 266-1783
- Mfr. Part No.:
- E15/B
- Brand:
- D-Link
Related links
- D-Link N150 WiFi USB 2.0 WiFi Adapter
- D-Link AC1200 WiFi PCIe WiFi Adapter
- D-Link N300 WiFi USB 2.0 WiFi Adapter
- D-Link AC600 WiFi USB 2.0 WiFi Adapter
- D-Link 4G dongles used for connection to the internet 4G USB 2.0...
- D-Link AX1500 4G, WiFi
- D-Link AX3200 WiFi
- D-Link Eagle Pro Smart 20 Port Smart Switch EU