- RS Stock No.:
- 708-0062
- Mfr. Part No.:
- SPB105-AK-1
- Brand:
- H&D Wireless
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£29.81
(exc. VAT)
£35.77
(inc. VAT)
Units | Per unit |
1 - 1 | £29.81 |
2 - 4 | £28.59 |
5 + | £27.83 |
- RS Stock No.:
- 708-0062
- Mfr. Part No.:
- SPB105-AK-1
- Brand:
- H&D Wireless
Technical Reference
Legislation and Compliance
Product Details
10-pin RF header WiFi board
The SPB105 is a complete WLAN card for evaluation and development on platforms like the Atmel EVK1105 using the AVR32 CPU. The SPB105 enables developers to evaluate and develop their own wireless applications based on the 802.11b/g standard compliant HDG104 and the feature rich AVR32 platform from Atmel. The HDG104 enables a cost efficient ultra low power, high performance and feature rich WiFi client solution. It provides up to 54Mbit/s data rate when operating in the OFDM mode and up to 11Mbit/s data rate when operating in the DSSS/CCK mode.
Data Rates: 1, 2, 5.5, 6, 9, 11, 12, 18, 24, 36, 48 and 54Mbps
Modulation: QPSK, 16QAM, 64QAM DBPSK, DQPSK, CCK, OFDM with BPSK
WEP and AES hardware encryption accelerator up to 128 bit
On-chip RF filter for the ISM band 2.4GHz
An internal 32kHz oscillator maintains real time in power save mode
DMA hardware support for data flow to reduce CPU load.
Ultra Low Power (ULP) technology
On-board 160KB SRAM and 1KB EEPROM
Internal Boot-ROM
Advanced power management for optimum power consumption at varying load
External interfaces SPI and UART
Supply voltage: +2.75 to +3.6V
Modulation: QPSK, 16QAM, 64QAM DBPSK, DQPSK, CCK, OFDM with BPSK
WEP and AES hardware encryption accelerator up to 128 bit
On-chip RF filter for the ISM band 2.4GHz
An internal 32kHz oscillator maintains real time in power save mode
DMA hardware support for data flow to reduce CPU load.
Ultra Low Power (ULP) technology
On-board 160KB SRAM and 1KB EEPROM
Internal Boot-ROM
Advanced power management for optimum power consumption at varying load
External interfaces SPI and UART
Supply voltage: +2.75 to +3.6V
WLAN (Wireless Local Area Network) - H & D Wireless
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b/g |
Supported Security Standards | AES, WEP |
Supported Bus Interfaces | SDIO, SPI |
Supply Voltage | 2.7 → 3.6V |
Length | 40mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 24mm |
- RS Stock No.:
- 708-0062
- Mfr. Part No.:
- SPB105-AK-1
- Brand:
- H&D Wireless