RF Solutions Ai-WB2-12S 2.7 → 3.6V WiFi and Bluetooth Module, IEEE 802.11 b/g/n ADC, GPIO, I2C, SPI, UART
- RS Stock No.:
- 274-2156
- Mfr. Part No.:
- Ai-WB2-12S
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-2156
- Mfr. Part No.:
- Ai-WB2-12S
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Supported Protocol | IEEE 802.11 b/g/n | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | ADC, GPIO, I2C, SPI, UART | |
| Supply Voltage | 2.7 → 3.6V | |
| Dimensions | 18.0 x 18.0 x 2.8mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Supported Protocol IEEE 802.11 b/g/n | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces ADC, GPIO, I2C, SPI, UART | ||
Supply Voltage 2.7 → 3.6V | ||
Dimensions 18.0 x 18.0 x 2.8mm | ||
- COO (Country of Origin):
- CN
The RF Solutions WiFi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. LTD. The module is equipped with BL602 chip as the core processor. The BL602 chip has a low power 32 bit RISC CPU, 276KB RAM and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.
SMD 16 package
Support 20MHz bandwidth
Supports variety of sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator
Support 20MHz bandwidth
Supports variety of sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator
