RF Solutions Ai-WB2-01M 2.7 → 3.6V WiFi and Bluetooth Module, IEEE 802.11 b/g/n ADC, GPIO, I2C, SPI, UART

Unavailable
RS will no longer stock this product.
RS Stock No.:
274-2151
Mfr. Part No.:
Ai-WB2-01M
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Supported Protocol

IEEE 802.11 b/g/n

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

ADC, GPIO, I2C, SPI, UART

Supply Voltage

2.7 → 3.6V

Dimensions

18.0 x 18.0 x 2.8mm

COO (Country of Origin):
CN
The RF Solutions WiFi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. LTD. The module is equipped with BL602 chip as the core processor. The BL602 chip has a low power 32 bit RISC CPU, 276KB RAM and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.

DIP 18 package
Support 20MHz bandwidth
Support a variety of sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator