Ezurio N8MP_SMARC_SOM_2r16eWB 5V WiFi Module, IEEE 802.11 b/g/n GPIO, SDIO, SPI, UART
- RS Stock No.:
- 272-8123
- Mfr. Part No.:
- N8MP_SMARC_SOM_2r16eWB
- Brand:
- Laird Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-8123
- Mfr. Part No.:
- N8MP_SMARC_SOM_2r16eWB
- Brand:
- Laird Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Supported Protocol | IEEE 802.11 b/g/n | |
| Supported Bus Interfaces | GPIO, SDIO, SPI, UART | |
| Supply Voltage | 5V | |
| Dimensions | 82 x 50mm | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Supported Protocol IEEE 802.11 b/g/n | ||
Supported Bus Interfaces GPIO, SDIO, SPI, UART | ||
Supply Voltage 5V | ||
Dimensions 82 x 50mm | ||
- COO (Country of Origin):
- US
The Laird Connectivity System on modules includes Wi Fi 5 and Bluetooth 5.2. Our new Nitrogen8M Plus SMARC is powered by NXP innovative i.MX 8M Plus processor, NXP PMIC PCA9450 and our Sterling LWB5 plus WiFi 5, Bluetooth 5.2. The high performance LPDDR4 RAM and eMMC storage. We combine this with our common SMARC carrier board together they serve as a single board computer that can speed your product to market. It also includes multiple software options, a proven security architecture, long term software support and security fixes.
Diversity of interfaces
Dedicated machine learning
Hardware upgrade roadmap
Powerful heterogeneous multiprocessing
Multiple high performance memory options
Diverse software and board support options
Dedicated machine learning
Hardware upgrade roadmap
Powerful heterogeneous multiprocessing
Multiple high performance memory options
Diverse software and board support options
