Ezurio 453-00117C 3.3V WiFi Module, IEEE 802.11 b/g/n SDIO, UART
- RS Stock No.:
- 272-8090
- Mfr. Part No.:
- 453-00117C
- Brand:
- Laird Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-8090
- Mfr. Part No.:
- 453-00117C
- Brand:
- Laird Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Supported Protocol | IEEE 802.11 b/g/n | |
| Supported Bus Interfaces | SDIO, UART | |
| Supply Voltage | 3.3V | |
| Dimensions | 18 x 13 x 0.43mm | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Supported Protocol IEEE 802.11 b/g/n | ||
Supported Bus Interfaces SDIO, UART | ||
Supply Voltage 3.3V | ||
Dimensions 18 x 13 x 0.43mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity development kit is a Sona IF573 series wireless module is an integrated with small form factor Wi Fi and Bluetooth module that is optimized for low power mobile devices. This device is pre calibrated and integrates the complete transmit and receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.
Supports tri band
Bluetooth 5.4 dual mode
Dedicated Bluetooth antenna port
Supports 2x2 WLAN antenna configuration
Bluetooth 5.4 dual mode
Dedicated Bluetooth antenna port
Supports 2x2 WLAN antenna configuration
