Ezurio 455-00003 3.3V WLAN Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-0875
Mfr. Part No.:
455-00003
Brand:
Laird Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Connectivity

Supported Security Standards

WEP, WPA

Supply Voltage

3.3V

Dimensions

30 x 30 x 2.8mm

COO (Country of Origin):
CN
The Laird Connectivity Development board for the 60 Series SOM. 60 Series SOM (part number 453-00003) wireless bridge module is a wireless communications subsystem that may be integrated into a variety of host devices via many available electronic and log

Bluetooth version 5.1 dual-mode
Atmel single ARM Cortex-A5 core operating at speeds up to 536 MHz