Murata LBWB1ZZ1AD-812 3.13 → 3.6V WiFi Module, 802.11 b/g, 802.11 n GPIO, I2C, I2S, JTAG, SPI, UART

Stock information currently inaccessible
RS Stock No.:
144-2377
Mfr. Part No.:
LBWB1ZZ1AD-812
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Supported Protocol

802.11 b/g, 802.11 n

Supported Bus Interfaces

GPIO, I2C, I2S, JTAG, SPI, UART

Supply Voltage

3.13 → 3.6V

Dimensions

18 x 33 x 1.1mm

Height

1.1mm

Length

33mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

18mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy