LM Technologies LM821-0463 3.3V WiFi Module, 802.11b, 802.11e, 802.11n USB 2.0
- RS Stock No.:
- 124-5563
- Mfr. Part No.:
- LM821-0463
- Brand:
- LM Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5563
- Mfr. Part No.:
- LM821-0463
- Brand:
- LM Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LM Technologies | |
| Supported Protocol | 802.11b, 802.11e, 802.11n | |
| Supported Security Standards | AES, TKIP, WEP, WPA, WPA2 | |
| Supported Bus Interfaces | USB 2.0 | |
| Supply Voltage | 3.3 V, 5V | |
| Dimensions | 25 x 12 x 2mm | |
| Height | 2mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -10 °C | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand LM Technologies | ||
Supported Protocol 802.11b, 802.11e, 802.11n | ||
Supported Security Standards AES, TKIP, WEP, WPA, WPA2 | ||
Supported Bus Interfaces USB 2.0 | ||
Supply Voltage 3.3 V, 5V | ||
Dimensions 25 x 12 x 2mm | ||
Height 2mm | ||
Length 25mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -10 °C | ||
Width 12mm | ||
- COO (Country of Origin):
- CN
LM820/LM821 WiFi Modules
The LM820 and LM820 WiFi modules from LM Technologies are designed to provide you with high performance and low power consumption. They come in two options; with an on-board antenna (LM820/124-5562) or with a UF.L connector (LM821/124-5563).
LM Technologies Wireless
