Legamaster White Board, 90cm Height, 120cm Width

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
450-4629
Mfr. Part No.:
7-102854
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Writing Surface Height

90cm

Writing Surface Width

120cm

RoHS Status: Not Applicable

COO (Country of Origin):
NL

Legamaster Lacquered Steel White Board


The Legamaster lacquered steel whiteboard is a high-quality product made of melamine resin surface. It has 900mm writing surface height, 1800mm writing surface wide, and 12mm deep. This is suitable for working on dry wipe board markers. It has an aluminium frame with dark grey plastic corner caps and 30cm maker tray. It is enabled with an easy wall mounting with a concealed slot system. It can be mounted either horizontally or vertically. This product consists of a complete mounting set, marker tray, and mounting instructions.

Features and Benefits


Durable
Economy board
Smooth long lasting surface