3M Speedglas 9100 Welding Helmet, 54 x 107mm Lens
- RS Stock No.:
- 206-5732
- Mfr. Part No.:
- 7000000215
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-5732
- Mfr. Part No.:
- 7000000215
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Welding Helmet | |
| Series | Speedglas 9100 | |
| Lens Size | 54 x 107mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Welding Helmet | ||
Series Speedglas 9100 | ||
Lens Size 54 x 107mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
3M™ Speedglas™ Welding Helmet
Features and Benefits
• Delay function sets the dark-to-light opening time
Applications
The 3M Speedglas series welding helmet, without side windows (with 9100X welding filter), featuring variable dark shades (5, 8 and 9-13) and a viewing area of 54mm x 107mm. High-comfort headband 9100 with smooth ratchet for precise tightening. Helmet is compatible with most safety spectacles and/or disposable or reusable welding particulate respirators.
Features and Benefits
• Delay function sets the dark-to-light opening time
• Switching time (light-dark) of 0.1ms
• The sensitivity of arc detection can be adjusted for unsurpassed switching reliability
• Tack welding comfort mode helps minimise eye strain during extended tack welding applications
• Ergonomically-designed head suspension
• Switching time (light-dark) of 0.1ms
• The sensitivity of arc detection can be adjusted for unsurpassed switching reliability
• Tack welding comfort mode helps minimise eye strain during extended tack welding applications
• Ergonomically-designed head suspension
What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?
There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.
Safety Information
• This helmet should be paired with an appropriate filter
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Be sure to replace worn out or damaged parts.
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Be sure to replace worn out or damaged parts.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
