JSP Flip-Up Welding Mask, 108 x 83mm Lens
- RS Stock No.:
- 181-2930
- Mfr. Part No.:
- G-D580201
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2930
- Mfr. Part No.:
- G-D580201
- Brand:
- JSP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Type | Welding Mask | |
| Auto Darkening Lens | No | |
| Lens Size | 108 x 83mm | |
| Flip Up | Yes | |
| Helmet/Handshield Material | Fibreglass | |
| Adjustable Headband | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Type Welding Mask | ||
Auto Darkening Lens No | ||
Lens Size 108 x 83mm | ||
Flip Up Yes | ||
Helmet/Handshield Material Fibreglass | ||
Adjustable Headband No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The JSP G-D580201 is a flip up welding fiberglass Handshield.
Conforms to EN 166, EN 169 & EN 175
Industry standard fibreglass handshield
108mm x 83mm lens
Industry standard fibreglass handshield
108mm x 83mm lens
Note
Glass lens/filter is not included.
