WELDLINE Flip-Up Welding Helmet, Adjustable Headband, 105 x 50mm Lens
- RS Stock No.:
- 146-5764
- Mfr. Part No.:
- W000011135
- Brand:
- WELDLINE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5764
- Mfr. Part No.:
- W000011135
- Brand:
- WELDLINE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WELDLINE | |
| Type | Welding Helmet | |
| Lens Size | 105 x 50mm | |
| Flip Up | Yes | |
| Adjustable Headband | Yes | |
| Select all | ||
|---|---|---|
Brand WELDLINE | ||
Type Welding Helmet | ||
Lens Size 105 x 50mm | ||
Flip Up Yes | ||
Adjustable Headband Yes | ||
- COO (Country of Origin):
- CH
Leather helmets in for welding operations in difficult access place, dedicated to short time applications and control
Deal to work in extremely restricted areas
Adjustable headgear
Comfort foam at the forehead and chin levels
Delivered with one 105 x 50 mm shade 11 glass and two CR39 protection screens
250 g (without glass)
Adjustable headgear
Comfort foam at the forehead and chin levels
Delivered with one 105 x 50 mm shade 11 glass and two CR39 protection screens
250 g (without glass)
