3M Speedglas Sweatband for use with 3M Speedglas Welding Helmet Series 100, 9002NC, 9100MP, SL and 3M Versaflo Headtops

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£58.59

(exc. VAT)

£70.31

(inc. VAT)

RS Stock No.:
237-3885
Mfr. Part No.:
7100080223
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Sweatband

For Use With

3M Speedglas Welding Helmet Series 100, 9002NC, 9100MP, SL and 3M Versaflo Headtops

Series

Speedglas

Material

Cotton

RoHS Status: Exempt

3M Sweatband, Cotton Material, 240mm Length - Speedglas Series - 7100080223


There's no need to mop your brow when you're wearing this sweatband from 3M. It's suitable for use with Speedglas Series 100, 9002NC and SL welding helmets and 3M Versaflo head tops. The band stops sweat from running into your eyes to prevent interference with your vision and boost safety around potentially dangerous equipment. It also acts as an added cushion between your head and safety gear to increase comfort.

Features & Benefits


• 240mm long for full coverage of your forehead
• Reusable for up to a month, depending on level of wear, to avoid daily changes
• Comes in packs of two so you have a spare at hand

Applications


• Aerospace applications
• Construction industry
• Steelworks
• Manufacturing facilities
• Engineering

The 3M Speedglas sweatband is made of fleecy cotton is a hygienic replacement part designed for your 3M Speedglas Welding Helmet Series 100, 9002NC and SL. This sweatband is 240 mm long and comes in packs of two. For hygiene purposes our sweatbands are typically replaced once a month or more, depending on how regularly they are used.

Why are welding accessories such as this sweatband important?


Black in color
Consumable product type
Length is 240 mm
Fleecy cotton material
Use for welding applications

Typically, welding is an uncomfortable job that can hamper vision and pose safety risks. Welding accessories like this one help improve conditions for safer working.