3M 7100186252 Black Welding Helmet for use with 7100282441
- RS Stock No.:
- 338-234
- Mfr. Part No.:
- 7100186252
- Brand:
- 3M
Subtotal (1 unit)*
£11.74
(exc. VAT)
£14.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.74 |
*price indicative
- RS Stock No.:
- 338-234
- Mfr. Part No.:
- 7100186252
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Welding Helmet | |
For Use With | 7100282441 | |
Lens Colour | Black | |
Lens Shade | Standard | |
Series | 7100186252 | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Welding Helmet | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Series 7100186252 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M hinge mechanism replacement spare part is designed for use if the original hinge mechanism becomes worn out or damaged. For maximum safety and comfort, it is recommended to regularly check your equipment.
Replace worn out or damaged parts