uvex Scratch Resistant Welding Glasses

Discontinued
RS Stock No.:
175-0350
Mfr. Part No.:
9180144
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Lens Shade

4

Lens Colour

Grey

UV Protection

No

Glasses/Goggles

Glasses

Frame Colour

Black, Green

Adjustable Temples

No

Lens Material

PC

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

Yes

EN166 Lens Marking

1

EN166 Frame Marking

F

RoHS Status: Exempt

COO (Country of Origin):
DE
Ergonomic safety spectacles with wide field of vision
Exceptional, secure fit
Perfect colour recognition in line with uvex sun glare filters
uvex duo-flex side arms with 4-stage side arm length adjustment and* adjustable side arm
Integrated microratchet mechanism in ear piece
Replaceable polycarbonate lenses
Minimises damage from welding sparks
New filter technology, UV and IR protection

Comportable welding overspec
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks