uvex Scratch Resistant Welding Glasses
- RS Stock No.:
- 175-0349
- Mfr. Part No.:
- 9180143
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0349
- Mfr. Part No.:
- 9180143
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Shade | 3 | |
| Lens Colour | Grey | |
| UV Protection | No | |
| Glasses/Goggles | Glasses | |
| Frame Colour | Black, Green | |
| Adjustable Temples | No | |
| Lens Material | PC | |
| Frame Material | PC | |
| Anti-Mist Coating | No | |
| Scratch Resistant | Yes | |
| EN166 Lens Marking | 1 | |
| EN166 Frame Marking | F | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Shade 3 | ||
Lens Colour Grey | ||
UV Protection No | ||
Glasses/Goggles Glasses | ||
Frame Colour Black, Green | ||
Adjustable Temples No | ||
Lens Material PC | ||
Frame Material PC | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
EN166 Lens Marking 1 | ||
EN166 Frame Marking F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ergonomic safety spectacles with wide field of vision
Exceptional, secure fit
Perfect colour recognition in line with uvex sun glare filters
uvex duo-flex side arms with 4-stage side arm length adjustment and* adjustable side arm
Integrated microratchet mechanism in ear piece
Replaceable polycarbonate lenses
Minimises damage from welding sparks
New filter technology, UV and IR protection
Exceptional, secure fit
Perfect colour recognition in line with uvex sun glare filters
uvex duo-flex side arms with 4-stage side arm length adjustment and* adjustable side arm
Integrated microratchet mechanism in ear piece
Replaceable polycarbonate lenses
Minimises damage from welding sparks
New filter technology, UV and IR protection
Comportable welding overspec
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
