uvex Scratch Resistant Welding Glasses
- RS Stock No.:
- 175-0343
- Mfr. Part No.:
- 9161141
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0343
- Mfr. Part No.:
- 9161141
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Shade | 1.7 | |
| Lens Colour | Grey | |
| UV Protection | No | |
| Glasses/Goggles | Glasses | |
| Frame Colour | Black, Green | |
| Adjustable Temples | No | |
| Lens Material | PC | |
| Frame Material | PC | |
| Anti-Mist Coating | No | |
| Scratch Resistant | Yes | |
| EN166 Frame Marking | F | |
| EN166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Shade 1.7 | ||
Lens Colour Grey | ||
UV Protection No | ||
Glasses/Goggles Glasses | ||
Frame Colour Black, Green | ||
Adjustable Temples No | ||
Lens Material PC | ||
Frame Material PC | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
EN166 Frame Marking F | ||
EN166 Lens Marking 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Over specs for use over prescription spectacles
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms
Welding overspec for wearers of prescription glasses
Perfect colour recognition
New filter technology combines UV and IR radiation protection
Minimum damage from welding sparks
Fully adjustable side arms enable wearers to achieve a customised fit: multi-level side arm inclination and four different side arm lengths adjust to suit any facial shape
Unrestricted peripheral vision
Pressure-free fit with soft uvex duoflex arms
Perfect colour recognition
New filter technology combines UV and IR radiation protection
Minimum damage from welding sparks
Fully adjustable side arms enable wearers to achieve a customised fit: multi-level side arm inclination and four different side arm lengths adjust to suit any facial shape
Unrestricted peripheral vision
Pressure-free fit with soft uvex duoflex arms
