CEMONT Welding Set 120A, 230V
- RS Stock No.:
- 684-6420
- Mfr. Part No.:
- W000385236 Colt 2.5
- Brand:
- CEMONT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-6420
- Mfr. Part No.:
- W000385236 Colt 2.5
- Brand:
- CEMONT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEMONT | |
| Supply Voltage | 230V | |
| Output Current | 120A | |
| Maximum Electrode Size | 3.2mm | |
| Weight | 3.5kg | |
| Output Voltage | 69V | |
| Minimum Electrode Size | 1.6mm | |
| Model Number | Colt 2.5 | |
| Plug Type | Euro Plug | |
| Select all | ||
|---|---|---|
Brand CEMONT | ||
Supply Voltage 230V | ||
Output Current 120A | ||
Maximum Electrode Size 3.2mm | ||
Weight 3.5kg | ||
Output Voltage 69V | ||
Minimum Electrode Size 1.6mm | ||
Model Number Colt 2.5 | ||
Plug Type Euro Plug | ||
- COO (Country of Origin):
- FR
