Kern HFB 300K100 Crane Crane Scale, 300kg Weight Capacity
- RS Stock No.:
- 789-8895
- Mfr. Part No.:
- HFB 300K100
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£310.17
(exc. VAT)
£372.20
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 788-8860
Each
£419.77
(exc. VAT)
£503.72
(inc. VAT)
- RS Stock No.:
- 789-8895
- Mfr. Part No.:
- HFB 300K100
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Crane | |
| Resolution | 100 g | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Net Weight | 3.2kg | |
| Model Number p | HFB 300K100 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Crane | ||
Resolution 100 g | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Net Weight 3.2kg | ||
Model Number p HFB 300K100 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
HFB Series Crane Scale
Professional range of HFB crane scales suitable for use in several locations such as production, warehouse and dispatch departments.
Nickel-plated stainless steel shackle and hook.
Data hold function.
Second display on the rear of the balance.
Strain gauge.
LCD display with backlight.
Casing material: Plastic.
Data hold function.
Second display on the rear of the balance.
Strain gauge.
LCD display with backlight.
Casing material: Plastic.


