Kern CCS 300K0.1 Electronic Weighing Electronic Scales, 300kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Calibration Options:

RS Stock No.:
789-8860
Mfr. Part No.:
CCS 300K0.1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

650 x 500 x 142mm

Weighpan Length

650mm

Weighpan Width

500mm

Weighpan Height

142mm

Net Weight

3.8kg

Model Number p

CCS 300K0.1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN

CCS Series Counting Scales


The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items