Kern FKT 30K0.5L Electronic Weighing Electronic Scales, 30kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
789-8738
Mfr. Part No.:
FKT 30K0.5L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Scale Type

Electronic Weighing

Resolution

0.5 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK, US

Weighpan Dimensions

340 x 240mm

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

FKT 30K0.5L

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN

FKT Series Compact Balances


Professional FKT series compact balances with backlit screens for easy operation and convenient reading.

Innovative touchscreen.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.