Kern Electronic Scales, 60kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- RS Stock No.:
- 788-8977
- Mfr. Part No.:
- FKT 60K1L
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8977
- Mfr. Part No.:
- FKT 60K1L
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Dimensions | 340 x 240mm | |
| Weighpan Length | 340mm | |
| Weighpan Width | 240mm | |
| Net Weight | 6.5kg | |
| Model Number p | FKT 60K1L | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Electronic Weighing | ||
Resolution 1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Dimensions 340 x 240mm | ||
Weighpan Length 340mm | ||
Weighpan Width 240mm | ||
Net Weight 6.5kg | ||
Model Number p FKT 60K1L | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
FKT Series Compact Balances
Professional FKT series compact balances with backlit screens for easy operation and convenient reading.
Innovative touchscreen.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.
Hook for underfloor weighing.
Statistical function.
Capacity display.
Large keys, which can also be operated while wearing gloves.
