Kern Platform Scales, 6 → 15kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS
- RS Stock No.:
- 788-8911
- Mfr. Part No.:
- IFB 15K2DM
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8911
- Mfr. Part No.:
- IFB 15K2DM
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6 → 15kg | |
| Scale Type | Platform | |
| Resolution | 2 → 5 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Dimensions | 300 x 240 x 100mm | |
| Weighpan Length | 300mm | |
| Weighpan Width | 240mm | |
| Weighpan Height | 100mm | |
| Net Weight | 6kg | |
| Model Number p | IFB 15K2DM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6 → 15kg | ||
Scale Type Platform | ||
Resolution 2 → 5 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Dimensions 300 x 240 x 100mm | ||
Weighpan Length 300mm | ||
Weighpan Width 240mm | ||
Weighpan Height 100mm | ||
Net Weight 6kg | ||
Model Number p IFB 15K2DM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
IFB Series Platform Scales
Professional range of the IFB Series platform scales ideal for use within industrial applications.
Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
