Kern Electronic Scales, 300kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- RS Stock No.:
- 788-8866
- Mfr. Part No.:
- CCS 300K0.1
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8866
- Mfr. Part No.:
- CCS 300K0.1
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Dimensions | 650 x 500 x 142mm | |
| Weighpan Length | 650mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 142mm | |
| Net Weight | 3.8kg | |
| Model Number p | CCS 300K0.1 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Electronic Weighing | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Dimensions 650 x 500 x 142mm | ||
Weighpan Length 650mm | ||
Weighpan Width 500mm | ||
Weighpan Height 142mm | ||
Net Weight 3.8kg | ||
Model Number p CCS 300K0.1 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
