Kern Weighing Scale, 300kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8860
- Mfr. Part No.:
- HFB 300K100
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8860
- Mfr. Part No.:
- HFB 300K100
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Hanging | |
| Resolution | 100 g | |
| Calibrated | RSCAL | |
| Net Weight | 3.2kg | |
| Model Number p | HFB 300K100 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Hanging | ||
Resolution 100 g | ||
Calibrated RSCAL | ||
Net Weight 3.2kg | ||
Model Number p HFB 300K100 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
HFB Series Crane Scale
Professional range of HFB crane scales suitable for use in several locations such as production, warehouse and dispatch departments.
Nickel-plated stainless steel shackle and hook.
Data hold function.
Second display on the rear of the balance.
Strain gauge.
LCD display with backlight.
Casing material: Plastic.
Data hold function.
Second display on the rear of the balance.
Strain gauge.
LCD display with backlight.
Casing material: Plastic.
