- RS Stock No.:
- 788-8841
- Mfr. Part No.:
- HFB 150K50
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 788-8841
- Mfr. Part No.:
- HFB 150K50
- Brand:
- Kern
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HFB Series Crane Scale
Professional range of HFB crane scales suitable for use in several locations such as production, warehouse and dispatch departments.
Nickel-plated stainless steel shackle and hook.
Data hold function.
Second display on the rear of the balance.
Strain gauge.
LCD display with backlight.
Casing material: Plastic.
Data hold function.
Second display on the rear of the balance.
Strain gauge.
LCD display with backlight.
Casing material: Plastic.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 150kg |
Scale Type | Hanging |
Resolution | 50 g |
Calibrated | RSCAL |
Net Weight | 3.2kg |
Model Number p | HFB 150K50 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |