Kern Weighing Scale, 150g Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8781
- Mfr. Part No.:
- TEE 150-1
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8781
- Mfr. Part No.:
- TEE 150-1
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150g | |
| Scale Type | ||
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Weighpan Length | 60mm | |
| Weighpan Width | 64mm | |
| Net Weight | 0.1kg | |
| Model Number p | TEE 150-1 | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150g | ||
Scale Type | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Weighpan Length 60mm | ||
Weighpan Width 64mm | ||
Net Weight 0.1kg | ||
Model Number p TEE 150-1 | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
TEE 150-1 Pocket Balance
Professional high precision 20g pocket balance ideal for jewellers and travelling salespeople.
2-key operation.
Shock proof plastic cover.
Shock proof plastic cover.
