Kern FCB 6k0.5 Bench Weighing Scale, 6kg Weight Capacity, With RS Calibration

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£119.56

(exc. VAT)

£143.47

(inc. VAT)

RS Stock No.:
703-0317
Mfr. Part No.:
FCB 6k0.5/RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Scale Type

Bench

Resolution

0.5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

252mm

Weighpan Width

228mm

Net Weight

3kg

Model Number p

FCB 6k0.5

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN

FCB Series Compact Balances


Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg

Supplied with

protective cover, instructions & mains adaptor.