- RS Stock No.:
- 700-7023
- Mfr. Part No.:
- EW 1500-2M
- Brand:
- Kern
- RS Stock No.:
- 700-7023
- Mfr. Part No.:
- EW 1500-2M
- Brand:
- Kern
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
EW Electronic Precision Scales
5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 1.5kg |
Scale Type | Electronic Weighing |
Resolution | 0.01 g |
Weighpan Dimensions | 140 (Dia.)mm |
Weighpan Diameter | 140mm |
Net Weight | 1.7kg |
Model Number p | EW 1500-2M |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 700-7023
- Mfr. Part No.:
- EW 1500-2M
- Brand:
- Kern