Configurable precision/analysis scales CAL adjusting programme (EW model) CAL internal automatic adjustment (EG model) RS232 interface Number of units and percentage determination Scales with tolerance range Below-balance weighing with hook on underside Capacitance display (display of weight range still available) Plastic wind deflector (for models with readability = 0.001 g or higher)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only where readability = 0.001 g or higher), instruction manual
Attribute
Value
Weighing Capacity
220g
Scale Type
Counting, Electronic Weighing
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Europe, UK
Weighpan Dimensions
118 (Dia.)mm
Weighpan Diameter
118mm
Net Weight
1.9kg
Model Number p
EW 220-3NM
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.