Stainless steel weighing plate RS232 interface Number of units and percentage determination Formulas: separate memory for tare vessels and formula components (net total) CAL adjusting program Can be battery operated (battery available separately)
Optional accessories
Suitable battery 9 V PP3 (order no.: 450-3092)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual
Attribute
Value
Weighing Capacity
200g
Scale Type
Electronic Weighing
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Dimensions
105 (Dia.)mm
Weighpan Diameter
105mm
Net Weight
1kg
Model Number p
440-33N
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.