Adam Equipment Co Ltd Printing Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 196-6369
- Mfr. Part No.:
- BCT 16
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-6369
- Mfr. Part No.:
- BCT 16
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 16kg | |
Scale Type | Printing | |
Resolution | 0.5 g | |
Parts Counting | Yes | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Printing | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam equipment BCT series Weighing machine is advanced label printing scales offer a removable, easy-to-clean stainless steel platform, providing an excellent value for industrial counting tasks.
RS-232 interface is available to provide speedy connection to computers and printers
Sealed keypad protects against dirt and spills
Sealed keypad protects against dirt and spills