Kern Weighing Scale, 15kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-6472
Mfr. Part No.:
FKB 15K1A
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

15kg

Scale Type

Bench

Resolution

0.5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

FKB 15K1A

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

COO (Country of Origin):
CN
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Particularly practical:thanks to the large weighing ranges and compact dimensions, you can accurately weigh heavy loads in the most restricted of spaces. Useful for determining very small weight differences, such as, for example, gas wastage, abrasion of mechanical parts etc.
Freely programmable weighing unit, e.g. display direct in special units such as length of wire g/m, surface weight g/m2, or else
Note:Individual header data:the free software KERN SHM-01 can be used to print 4 header lines on the printout for printers 911-013, YKN-01, YKB-01N, YKE-01 and YKC-01 (in combination with YKI-02). You can easily download the software here (unfortunately it cannot be sent out as a CD):Software full-version