Kern PCB Precision Weighing Scale, 100g Weight Capacity PreCal
- RS Stock No.:
- 192-4169
- Mfr. Part No.:
- PCB 100-3 + Calibration
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-4169
- Mfr. Part No.:
- PCB 100-3 + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 100g | |
| Scale Type | Precision | |
| Calibrated | PreCal | |
| Interface Type | RS232 | |
| Weighpan Length | 163mm | |
| Weighpan Width | 245mm | |
| Weighpan Height | 79mm | |
| Weighpan Diameter | 81mm | |
| Model Number p | PCB | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 100g | ||
Scale Type Precision | ||
Calibrated PreCal | ||
Interface Type RS232 | ||
Weighpan Length 163mm | ||
Weighpan Width 245mm | ||
Weighpan Height 79mm | ||
Weighpan Diameter 81mm | ||
Model Number p PCB | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
Plus/minus weighing procedures
Ring-shaped draught shield standard, only for models with weighing plate size, weighing space ØxH 90x40 mm
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
Plus/minus weighing procedures
Ring-shaped draught shield standard, only for models with weighing plate size, weighing space ØxH 90x40 mm
