Kern CKE 65K0.5+C Counting Weighing Scale, 65kg Weight Capacity PreCal
- RS Stock No.:
- 192-4102
- Mfr. Part No.:
- CKE 65K0.5 + Calibration
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-4102
- Mfr. Part No.:
- CKE 65K0.5 + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 65kg | |
| Scale Type | Counting | |
| Resolution | 130000 | |
| Calibrated | PreCal | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Weighpan Length | 350mm | |
| Weighpan Width | 390mm | |
| Weighpan Height | 120mm | |
| Weighpan Diameter | 340 x 240mm | |
| Net Weight | 7000g | |
| Model Number p | CKE 65K0.5+C | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | +10°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 65kg | ||
Scale Type Counting | ||
Resolution 130000 | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Weighpan Length 350mm | ||
Weighpan Width 390mm | ||
Weighpan Height 120mm | ||
Weighpan Diameter 340 x 240mm | ||
Net Weight 7000g | ||
Model Number p CKE 65K0.5+C | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +10°C | ||
Selfexplanatory graphic control panel, counting process can be understood immediately, even without operating instructions
No learning time = reduces costs
Ideal for untrained users
Visualised process avoids operating errors avoids
The 4 steps are carried out from left to right:
1 Place the empty container onto the weighing plate and tare by pressing the TARE key
2 2 Place the reference quantity for the goods to be counted into the container (5, 10 or 20 pieces)
3 3 Confirm the selected reference quantity by pressing the key (5, 10 or 20)
4 Pour in the goods to be counted. The number of pieces will immediately be shown in the display
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Two scales in one: Switching from counting mode to weighing mode at the touch of a key
Optional battery operation, only for models with weighing plate size WxD 340x240 mm, batteries 6x1.5 V Size C not standard, operating time up to 40 h
Protective working cover included with delivery
No learning time = reduces costs
Ideal for untrained users
Visualised process avoids operating errors avoids
The 4 steps are carried out from left to right:
1 Place the empty container onto the weighing plate and tare by pressing the TARE key
2 2 Place the reference quantity for the goods to be counted into the container (5, 10 or 20 pieces)
3 3 Confirm the selected reference quantity by pressing the key (5, 10 or 20)
4 Pour in the goods to be counted. The number of pieces will immediately be shown in the display
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Two scales in one: Switching from counting mode to weighing mode at the touch of a key
Optional battery operation, only for models with weighing plate size WxD 340x240 mm, batteries 6x1.5 V Size C not standard, operating time up to 40 h
Protective working cover included with delivery
