Adam Equipment Co Ltd GGF 150 Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 190-4113
- Mfr. Part No.:
- GGF 150
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4113
- Mfr. Part No.:
- GGF 150
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 150kg | |
Scale Type | Platform | |
Resolution | 10 g | |
Parts Counting | Yes | |
Weighpan Length | 400mm | |
Weighpan Width | 605mm | |
Weighpan Height | 1032mm | |
Model Number p | GGF 150 | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Weighpan Length 400mm | ||
Weighpan Width 605mm | ||
Weighpan Height 1032mm | ||
Model Number p GGF 150 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
Hardware
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy