Kern Bench Scales, 30kg Weight Capacity Type C - European Plug, With RS Calibration
- RS Stock No.:
- 180-5357
- Mfr. Part No.:
- FOB 30K-3NL
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5357
- Mfr. Part No.:
- FOB 30K-3NL
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Resolution | 86 | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug | |
| Weighpan Dimensions | 285 x 255 x 90mm | |
| Weighpan Length | 285mm | |
| Weighpan Width | 255mm | |
| Weighpan Height | 90mm | |
| Net Weight | 3.75kg | |
| Model Number p | FOB-NL | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +10°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Resolution 86 | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug | ||
Weighpan Dimensions 285 x 255 x 90mm | ||
Weighpan Length 285mm | ||
Weighpan Width 255mm | ||
Weighpan Height 90mm | ||
Net Weight 3.75kg | ||
Model Number p FOB-NL | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 30kg. This compact, stainless steel scale is suitable for use in several locations. It has high mobility due to compact, flat construction. It has a stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean and it has a secure and non-slip positioning with rubber feet. It is protected against dust and water splashes (only when using battery). It has a compact stainless steel scale. This scale is suitable for a HACCP environment and has an auto-off function as well. It comes with an AC adapter, as well as an optional calibration certificate.
Features and Benefits
• Adjusting program (CAL)
• Ready for use with batteries 4'1.5 V AA standard
• Operating time up to 66 h without backlight
• Stainless steel for the balance is protected against corrosion
• Battery operation
• Strain gauge
• 2-year warranty
• Ready for use with batteries 4'1.5 V AA standard
• Operating time up to 66 h without backlight
• Stainless steel for the balance is protected against corrosion
• Battery operation
• Strain gauge
• 2-year warranty
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Sales office
• Industry
• Commercial
• Production
• Market stalls
Certifications
• IP67 rated
• DIN EN 60529
• DIN EN 60529
